CA#EV03BT-003-3M

Adam Tech
737-CA#EV03BT-003-3M
CA#EV03BT-003-3M

Mfr.:

Description:
EV Charging Cables TYPE 2 FEMALE PLUG 3M 32A 1 PHAS

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,20 € 1.964,00 €
91,66 € 9.166,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: EV Charging Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
AC Charging Cable
3 m
32 A
250 VAC
IP54
Plug
EV
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: EV Charging Cables
Factory Pack Quantity: 20
Subcategory: E-Mobility
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99