CA#DKCA1-152LQ-ALI5

Adam Tech
737-CADKCA1152LQ-AI5
CA#DKCA1-152LQ-ALI5

Mfr.:

Description:
RF Cable Assemblies COAX CABLE, I-PEX (IV)-SMA JACK RP MALE PIN S/T, 0.81mm BK 50?, L=6in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,65 € 2.650,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: RF Cable Assemblies
RoHS:  
Bulk
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1000
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544491000
ECCN:
EAR99