CA #EV-AC-16AP-A01-6.1M

Adam Tech
737-CAEVAC16APA0161M
CA #EV-AC-16AP-A01-6.1M

Mfr.:

Description:
EV Charging Cables NACS Portable Charger Cable, 8-16A, NEMA 6-20P

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
150,43 € 752,15 €
131,91 € 1.319,10 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: EV Charging Cables
RoHS:  
6.1 m
16 A
240 V
Thermoplastic (TP)
Black
- 30 C
+ 55 C
IP67
NACS Connector
Plug
NACS
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Product: Charger Cables
Product Type: EV Charging Cables
Subcategory: E-Mobility
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Portable NACS EV Chargers

Adam Tech Portable North American Charging Standard (NACS) EV Chargers offer the same benefits of the NACS series with the added convenience of mobility. These chargers allow users to adjust amperage, enabling them to carefully select the charging rate that suits their needs and available power outlets. Portable NACS chargers meet the SAE J3400 standard for the highest compatibility and offer an IP67 waterproof rating when plugged in, a 240VAC voltage rating, and a 20ft cable length. Adam Tech Portable NACS EV Chargers charge Tesla vehicles and support NEMA 5-15P, 6-20P, and 14-50P, as well as CEE32.