CA-AM01ZJ-AM01ZJ-MQS2-1M

Adam Tech
737-CAAM01ZJAM01S21M
CA-AM01ZJ-AM01ZJ-MQS2-1M

Mfr.:

Description:
RF Cable Assemblies Mini FAKRA AM Jack+MQS 2Pin 1m Cable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,80 € 31,80 €
27,36 € 273,60 €
26,18 € 654,50 €
25,34 € 1.267,00 €
24,48 € 2.448,00 €
23,90 € 5.975,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: RF Cable Assemblies
RoHS:  
FAKRA
Jack (Female)
Straight
FAKRA
Jack (Female)
Straight
1 m (3.281 ft)
100 Ohms
9 GHz
3.2 mm Coax
Black
Brand: Adam Tech
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Plating: Gold
Frequency Range: 0 Hz to 9 GHz
IP Rating: IP67
Polarity: Normal
Product Type: RF Cable Assemblies
Series: Mini FAKRA
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FAKRA Connectors & Cable Assemblies

Adam Tech FAKRA Connectors and Cable Assemblies include Standard, Mini FAKRA, and High-Speed Data connectors, all embedded in color-coded plastic housings. The housings feature a locking mechanism with an audible click to confirm a connection. Adam Tech FAKRA Connectors and Cable Assemblies are used for board and cable mounting and are designed for use in automotive, autonomous driving, satellite radio, and GPS applications.