BS-6-17.717/.016

Adam Tech
737-BS-6-17.717/.016
BS-6-17.717/.016

Mfr.:

Description:
9V Battery Snaps & Contacts BATTERY SNAP WIRE LEADS 450MM STRIPPED 4MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,767 € 3.835,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: 9V Battery Snaps & Contacts
RoHS:  
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: 9V Battery Snaps & Contacts
Factory Pack Quantity: 5000
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536690000
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH