BH-74K-5

Adam Tech
737-BH-74K-5
BH-74K-5

Mfr.:

Description:
Coin Cell Battery Holders BATT HOLDER COIN 20MM 1 CELL SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,834 € 0,83 €
0,685 € 6,85 €
0,612 € 30,60 €
0,578 € 57,80 €
0,529 € 105,80 €
0,46 € 230,00 €
0,436 € 436,00 €
0,409 € 1.022,50 €
0,395 € 1.975,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Coin Cell Battery Holders
RoHS:  
Battery Holders
20 mm
1 Battery
Solder Tab
Dark Gray
Phosphor Bronze
SMD/SMT
Brand: Adam Tech
Contact Plating: Gold
Packaging: Tray
Product Type: Coin Cell Battery Holders
Series: BH
Factory Pack Quantity: 100
Subcategory: Battery
Type: Battery Holder
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH