BH-57A-5

Adam Tech
737-BH-57A-5
BH-57A-5

Mfr.:

Description:
Coin Cell Battery Holders BATT RETAINER COIN 16MM 1CEL SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 907

Stock:
907 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,255 € 2,55 €
0,224 € 11,20 €
0,212 € 21,20 €
0,197 € 39,40 €
0,187 € 93,50 €
0,175 € 175,00 €
0,152 € 304,00 €
0,147 € 735,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Coin Cell Battery Holders
RoHS:  
Battery Holders
16 mm
1 Battery
Solder Tab
Phosphor Bronze
SMD/SMT
Brand: Adam Tech
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Coin Cell Battery Holders
Series: BH
Factory Pack Quantity: 1000
Subcategory: Battery
Type: Retainer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH