BH-50C-1

Adam Tech
737-BH-50C-1
BH-50C-1

Mfr.:

Description:
Coin Cell Battery Holders BATT HLDR COIN 20MM 1 CEL PC PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,86 € 0,86 €
0,71 € 7,10 €
0,609 € 30,45 €
0,575 € 46,00 €
0,544 € 130,56 €
0,51 € 285,60 €
0,488 € 507,52 €
0,439 € 1.123,84 €
0,423 € 2.131,92 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Coin Cell Battery Holders
RoHS:  
Battery Holders
20 mm
1 Battery
PC Pin
Black
Steel
Through Hole
Brand: Adam Tech
Contact Plating: Nickel
Packaging: Tray
Product Type: Coin Cell Battery Holders
Series: BH
Factory Pack Quantity: 80
Subcategory: Battery
Type: Battery Holder
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH