BH-49A-5-T-BK

Adam Tech
737-BH-49A-5-T-BK
BH-49A-5-T-BK

Mfr.:

Description:
Coin Cell Battery Holders BATT HOLDER COIN 20MM 1 CELL SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 801

Stock:
801 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €
0,564 € 5,64 €
0,488 € 29,28 €
0,461 € 55,32 €
0,428 € 128,40 €
0,408 € 220,32 €
0,364 € 371,28 €
0,338 € 851,76 €
0,321 € 1.617,84 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Coin Cell Battery Holders
RoHS:  
Battery Holders
20 mm
1 Battery
Solder Tab
Black
Phosphor Bronze
SMD/SMT
Brand: Adam Tech
Contact Plating: Tin
Packaging: Tray
Product Type: Coin Cell Battery Holders
Series: BH
Factory Pack Quantity: 60
Subcategory: Battery
Type: Battery Holder
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH