BH-49A-1

Adam Tech
737-BH-49A-1
BH-49A-1

Mfr.:

Description:
Coin Cell Battery Holders BATT HLDR COIN 20MM 1 CEL PC PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,623 € 6,23 €
0,538 € 26,90 €
0,508 € 36,58 €
0,479 € 137,95 €
0,453 € 228,31 €
0,429 € 432,43 €
0,403 € 1.015,56 €
0,381 € 1.920,24 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Coin Cell Battery Holders
RoHS:  
Battery Holders
20 mm
1 Battery
PC Pin
White
Phosphor Bronze
Through Hole
Brand: Adam Tech
Contact Plating: Tin
Packaging: Bulk
Product Type: Coin Cell Battery Holders
Series: BH
Factory Pack Quantity: 72
Subcategory: Battery
Type: Battery Holder
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH