BH-32F-1

Adam Tech
737-BH-32F-1
BH-32F-1

Mfr.:

Description:
Coin Cell Battery Holders BATT HLDR COIN 24MM 1 CEL PC PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,795 € 7,95 €
0,751 € 30,04 €
0,727 € 87,24 €
0,679 € 190,12 €
0,66 € 343,20 €
0,587 € 587,00 €
0,543 € 1.368,36 €
0,507 € 2.535,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Coin Cell Battery Holders
RoHS:  
Battery Holders
24 mm
1 Battery
PC Pin
Black
Phosphor Bronze
Through Hole
Brand: Adam Tech
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Coin Cell Battery Holders
Series: BH
Factory Pack Quantity: 40
Subcategory: Battery
Type: Battery Holder
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH