BH-32C-1

Adam Tech
737-BH-32C-1
BH-32C-1

Mfr.:

Description:
Coin Cell Battery Holders BATT HLDR COIN 24MM 1 CEL PC PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 1,94 €
1,75 € 17,50 €
1,37 € 49,32 €
1,32 € 142,56 €
1,23 € 309,96 €
1,16 € 584,64 €
1,01 € 1.018,08 €
0,972 € 2.449,44 €
0,937 € 4.688,75 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Coin Cell Battery Holders
RoHS:  
Battery Holders
24 mm
1 Battery
PC Pin
Black
Steel
Through Hole
Brand: Adam Tech
Contact Plating: Nickel
Packaging: Bulk
Product Type: Coin Cell Battery Holders
Series: BH
Factory Pack Quantity: 36
Subcategory: Battery
Type: Battery Holder
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH