BH-127A-1

Adam Tech
737-BH-127A-1
BH-127A-1

Mfr.:

Description:
Coin Cell Battery Holders BATT RETAIN COIN 1 CELL PC PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,45 € 4,50 €
0,395 € 19,75 €
0,373 € 37,30 €
0,347 € 86,75 €
0,328 € 164,00 €
0,306 € 306,00 €
0,241 € 602,50 €
0,236 € 1.180,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Coin Cell Battery Holders
RoHS:  
Battery Holders
12 mm
1 Battery
PC Pin
Phosphor Bronze
Through Hole
Brand: Adam Tech
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Coin Cell Battery Holders
Series: BH
Factory Pack Quantity: 2500
Subcategory: Battery
Type: Battery Holder
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH