BH-122A-5

Adam Tech
737-BH-122A-5
BH-122A-5

Mfr.:

Description:
Coin Cell Battery Holders BATT RETAINER COIN 12MM 1CEL SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,287 € 2,87 €
0,252 € 12,60 €
0,238 € 23,80 €
0,222 € 44,40 €
0,21 € 105,00 €
0,169 € 202,80 €
0,158 € 379,20 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Coin Cell Battery Holders
RoHS:  
Battery Holders
12 mm
1 Battery
Solder Tab
Phosphor Bronze
SMD/SMT
Brand: Adam Tech
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Coin Cell Battery Holders
Series: BH
Factory Pack Quantity: 1500
Subcategory: Battery
Type: Retainer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH