ADT-AMPE441212S3ES170E1

Adam Tech
737-E441212S3ES170E1
ADT-AMPE441212S3ES170E1

Mfr.:

Description:
Automotive Connectors AUTOMOTIVE CONNECTOR, 2X14 POSIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 500   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,76 € 2.380,00 €
4,21 € 4.210,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Automotive Connectors
RoHS:  
Connectors
24 Position
4.2 mm (0.165 in)
Through Hole
Solder Pin
Tin
ADT
Bulk
Brand: Adam Tech
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH