ADT-AMP1251106S4BS165A1

Adam Tech
737-1251106S4BS165A1
ADT-AMP1251106S4BS165A1

Mfr.:

Description:
Automotive Connectors AUTOMOTIVE CONNECTOR, 1X6 HEADER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,618 € 6,18 €
0,525 € 52,50 €
0,463 € 231,50 €
0,433 € 433,00 €
0,42 € 1.050,00 €
0,39 € 1.950,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Automotive Connectors
RoHS:  
Connectors
6 Position
2.54 mm (0.1 in)
Pin (Male)
Through Hole
Solder Pin
Tin
ADT
Bulk
Brand: Adam Tech
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH