AC005-S06

Adam Tech
737-AC005S06
AC005-S06

Mfr.:

Description:
Power Supplies - Board Mount AC-DC CONVERTER, ISOLATED, UNIVERSAL INPUT 90-264VAC, SINGLE OUTPUT, 6VDC OUTPUT VOLTAGE, 5.1W

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 108   Multiples: 18
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,85 € 739,80 €
6,60 € 1.663,20 €
6,40 € 3.225,60 €
6,22 € 6.269,76 €
2.502 Quote

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Power Supplies - Board Mount
RoHS:  
5.1 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
6 V
850 mA
Through Hole
Encapsulated
3 kVAC
50.8 mm
25.4 mm
17.02 mm
AX005 Series
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 50.8 mm x 25.4 mm x 17.02 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 18
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

AC-DC Converters

Adam Tech AC-DC Converters are designed to efficiently convert AC into DC, making them ideal for applications that utilize DC power. These converters feature single- and dual-output options, short-circuit protection, and overload protection. Specifications for these converters include a 2.64W to 60W power range, a 3.3VDC to 48VDC output voltage range, and 104mA to 8000mA output current ratings. Adam Tech AC-DC Converters are suitable for renewable energy systems, industrial automation, medical devices, and uninterruptible power supplies (UPS).

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.