2SH-C-07-TS-SMT-PP-T/R

Adam Tech
737-2SHC07TSSMTPPT/R
2SH-C-07-TS-SMT-PP-T/R

Mfr.:

Description:
Headers & Wire Housings CONN HEADER 2.00MM SMT TAPE & REEL W/Pick & Place

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
0,563 € 5,63 €
0,50 € 12,50 €
0,464 € 46,40 €
0,433 € 108,25 €
0,364 € 182,00 €
Full Reel (Order in multiples of 800)
0,311 € 248,80 €
0,301 € 1.204,00 €
0,286 € 2.288,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
7 Position
2 mm (0.079 in)
1 Row
SMD/SMT
Solder
Pin (Male)
Tin
2SH
- 25 C
+ 85 C
Reel
Cut Tape
Brand: Adam Tech
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 2 A
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 800
Subcategory: Headers & Wire Housings
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
USHTS:
8536694040
MXHTS:
8536694040
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH