2SH-C-03-TS-SMT

Adam Tech
737-2SH-C-03-TS-SMT
2SH-C-03-TS-SMT

Mfr.:

Description:
Headers & Wire Housings 3P STRT PCB SMT 2.0MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,449 € 4,49 €
0,365 € 9,13 €
0,341 € 34,10 €
0,295 € 71,98 €
0,262 € 271,69 €
0,248 € 620,25 €
0,236 € 1.180,47 €
0,228 € 2.280,91 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
3 Position
2 mm (0.079 in)
1 Row
SMD/SMT
Solder
Straight
Pin (Male)
Tin
2SH
Board-to-Cable
- 25 C
+ 85 C
Tube
Brand: Adam Tech
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 2 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 61
Subcategory: Headers & Wire Housings
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
USHTS:
8536694040
MXHTS:
8536694040
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH