2RS1-03-G

Adam Tech
737-2RS1-03-G
2RS1-03-G

Mfr.:

Description:
Headers & Wire Housings RECEPTACLE STRIP 3P 2.0MM PITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.018

Stock:
2.018 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,354 € 3,54 €
0,268 € 6,70 €
0,255 € 19,89 €
0,23 € 233,22 €
0,212 € 545,69 €
0,206 € 1.044,42 €
0,195 € 1.962,09 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Connectors
Receptacle
3 Position
2 mm (0.079 in)
1 Row
Through Hole
Solder Pin
Socket (Female)
Gold
2RS1
Board-to-Board
- 40 C
+ 105 C
Tube
Brand: Adam Tech
Contact Material: Phosphor Bronze
Country of Assembly: TW
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 1 A
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 78
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH