2PH1-12-UA-SMT-A

Adam Tech
737-2PH1-12-UA-SMT-A
2PH1-12-UA-SMT-A

Mfr.:

Description:
Headers & Wire Housings CONN HEADER SMD 12POS 2MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.475

Stock:
2.475 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,447 € 0,45 €
0,378 € 3,78 €
0,323 € 32,30 €
0,287 € 71,75 €
0,272 € 272,00 €
0,263 € 657,50 €
0,238 € 1.190,00 €
0,23 € 2.300,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Headers
Unshrouded
12 Position
2 mm (0.079 in)
1 Row
SMD/SMT
Solder
Pin (Male)
Gold
2PH1
Board-to-Board
- 40 C
+ 105 C
Bulk
Brand: Adam Tech
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1 A
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH