2PH1-04-UA-SMT-B

Adam Tech
737-2PH1-04-UA-SMT-B
2PH1-04-UA-SMT-B

Mfr.:

Description:
Headers & Wire Housings CONN HEADER SMD 4POS 2MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,267 € 2,67 €
0,229 € 5,73 €
0,208 € 20,80 €
0,143 € 35,75 €
0,121 € 121,00 €
0,114 € 342,00 €
0,112 € 1.120,00 €
0,109 € 2.180,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Headers
Unshrouded
4 Position
2 mm (0.079 in)
1 Row
SMD/SMT
Solder
Pin (Male)
Gold
2PH1
Board-to-Board
- 40 C
+ 105 C
Bulk
Brand: Adam Tech
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1 A
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH