1SH-A-05-TS-SMT

Adam Tech
737-1SH-A-05-TS-SMT
1SH-A-05-TS-SMT

Mfr.:

Description:
Headers & Wire Housings CONN HEADER SMD 5POS 1MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,757 € 0,76 €
0,724 € 7,24 €
0,708 € 17,70 €
0,528 € 41,18 €
0,483 € 263,72 €
0,415 € 420,81 €
0,403 € 1.037,32 €
0,37 € 1.875,90 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
5 Position
1 mm (0.039 in)
1 Row
SMD/SMT
Solder
Pin (Male)
Tin
1SH
Board-to-Cable
- 25 C
+ 85 C
Tube
Brand: Adam Tech
Contact Material: Copper Alloy
Current Rating: 1 A
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 78
Subcategory: Headers & Wire Housings
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH