15SH-A-02-TR

Adam Tech
737-15SH-A-02-TR
15SH-A-02-TR

Mfr.:

Description:
Headers & Wire Housings CONN HEADER R/A 2POS 1.5MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,064 € 0,64 €
0,054 € 5,40 €
0,048 € 12,00 €
Full Reel (Order in multiples of 1000)
0,046 € 46,00 €
0,043 € 86,00 €
0,04 € 200,00 €
0,039 € 390,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
2 Position
1.5 mm (0.059 in)
1 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Tin
15SH
Board-to-Cable
- 25 C
+ 85 C
Reel
Cut Tape
Brand: Adam Tech
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 1.5 A
Insulation Resistance: 500 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH