125SH-D-02-TR-SMT-T/R

Adam Tech
737-125SHD02TRSMTT/R
125SH-D-02-TR-SMT-T/R

Mfr.:

Description:
Headers & Wire Housings CONN HDR SMD R/A 2POS 1.25MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.500

Stock:
1.500 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,44 € 4,40 €
0,374 € 37,40 €
0,335 € 83,75 €
0,243 € 243,00 €
Full Reel (Order in multiples of 1500)
0,243 € 364,50 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
2 Position
1.25 mm (0.049 in)
1 Row
SMD/SMT
Solder
Right Angle
Pin (Male)
Tin
125SH
Board-to-Board, Cable
- 25 C
+ 85 C
Reel
Cut Tape
Brand: Adam Tech
Contact Material: Copper Alloy
Current Rating: 1 A
Insulation Resistance: 500 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1500
Subcategory: Headers & Wire Housings
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99

Wire-to-Board Connectors & Systems

Adam Tech Wire-to-Board Connectors and Systems are available in 0.031", 0.039", 0.047", 0.049", 0.059", 0.079", and 0.098" pitches. These miniature disconnecting devices provide a lightweight, fine-pitched, polarized, high-reliability connection system. The multiple pitch headers and housings are a matched set of crimp wire housings and PCB-mounted shrouded headers available in straight, right angle, or SMT orientation. These devices feature a 100VAC maximum operating voltage, 0.5A to 3A maximum current rating, 1000MΩ minimum insulation resistance, and 800VAC dielectric withstanding voltage for 1 minute.

FEATURED PRODUCTS
ADAM TECH