125CH-A-09

Adam Tech
737-125CH-A-09
125CH-A-09

Mfr.:

Description:
Headers & Wire Housings CONN RCPT HSG 9POS 1.25MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,146 € 0,15 €
0,124 € 1,24 €
0,11 € 2,75 €
0,105 € 10,50 €
0,094 € 23,50 €
0,089 € 89,00 €
0,079 € 197,50 €
0,077 € 385,00 €
0,076 € 760,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
9 Position
1.25 mm (0.049 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
125CH
- 25 C
+ 85 C
Bulk
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 1 A
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
MXHTS:
8538907080
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH