125CH-A-02

Adam Tech
737-125CH-A-02
125CH-A-02

Mfr.:

Description:
Headers & Wire Housings CONN RCPT HSG 2POS 1.25MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,045 € 0,45 €
0,04 € 1,00 €
0,038 € 3,80 €
0,034 € 8,50 €
0,032 € 32,00 €
0,029 € 87,00 €
0,028 € 280,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
2 Position
1.25 mm (0.049 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
125CH
- 25 C
+ 85 C
Bulk
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 1 A
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
MXHTS:
8538907080
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH