08SH-A-08-GS-SMT-PP-T/R

Adam Tech
737-08SHA08GSSMTP
08SH-A-08-GS-SMT-PP-T/R

Mfr.:

Description:
Headers & Wire Housings CONN HEADER SMD 8POS 0.8MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,544 € 5,44 €
0,444 € 44,40 €
0,39 € 195,00 €
0,372 € 372,00 €
Full Reel (Order in multiples of 2000)
0,372 € 744,00 €
0,343 € 1.372,00 €
0,326 € 2.608,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
8 Position
0.8 mm (0.031 in)
1 Row
SMD/SMT
Solder
Pin (Male)
Gold
08SH
Board-to-Cable
36 AWG to 32 AWG
- 25 C
+ 85 C
Reel
Cut Tape
Brand: Adam Tech
Contact Material: Phosphor Bronze
Current Rating: 200 mA, 500 mA
Insulation Resistance: 50 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2000
Subcategory: Headers & Wire Housings
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH