08CH-A-02-IDC

737-08CH-A-02-IDC
08CH-A-02-IDC

Mfr.:

Description:
Headers & Wire Housings WIRE TO BOARD CRIMP HOUSING 2P 0

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
2 Position
0.8 mm (0.031 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
08CH
Wire-to-Board
36 AWG to 32 AWG
- 25 C
+ 85 C
Bulk
Brand: Adam Tech
Contact Material: Copper Alloy
Current Rating: 200 mA, 500 mA
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2000
Subcategory: Headers & Wire Housings
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH