08CH-A-02-G-IDC

Adam Tech
737-08CH-A-02-G-IDC
08CH-A-02-G-IDC

Mfr.:

Description:
Headers & Wire Housings WIRE TO BOARD CRIMP HOUSING 2P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,443 € 4,43 €
0,396 € 9,90 €
0,377 € 37,70 €
0,336 € 84,00 €
0,305 € 305,00 €
0,268 € 536,00 €
0,263 € 1.578,00 €
0,251 € 2.510,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
2 Position
0.8 mm (0.031 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
Gold
08CH
Wire-to-Board
36 AWG to 32 AWG
- 25 C
+ 85 C
Bulk
Brand: Adam Tech
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 200 mA, 500 mA
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2000
Subcategory: Headers & Wire Housings
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH