94

Adafruit
485-94
94

Mfr.:

Description:
Audio IC Development Tools Wave Shield for Arduino Kit

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
23
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,92 € 18,92 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Audio IC Development Tools
RoHS:  
Shields
Audio
ATmega328
Brand: Adafruit
Description/Function: An onboard DAC, filter and op-amp for high quality output
Dimensions: 69 mm x 65 mm x 13 mm
For Use With: Arduino
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542900000
CNHTS:
8543709990
CAHTS:
8542900000
USHTS:
8542900000
KRHTS:
8542901000
MXHTS:
85429001
ECCN:
EAR99