802

Adafruit
485-802
802

Mfr.:

Description:
Display Development Tools 1.8" Color TFT LCD w/microSD & Joystick

In Stock: 20

Stock:
20 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,06 € 30,06 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Display Development Tools
RoHS:  
On Screen Display Boards
ST7735R
SPI
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HK
Description/Function: 1.8 in color TFT shield with microSD and joystick
Dimensions: 2.71 in x 2.1 in x 0.27 in
For Use With: Arduino
Product Type: Display Development Tools
Factory Pack Quantity: 25
Subcategory: Development Tools
Viewing Area: 1.8 in
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531204090
CNHTS:
8543709990
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99