772

Adafruit
485-772
772

Mfr.:

Description:
Display Development Tools LCD Shield Kit 16x2 Character Display

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Display Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Display Shields
I2C
Brand: Adafruit
Description/Function: LCD shield kit with 16x2 character display, blue and white
Dimensions: 3.2 in x 2.1 in
For Use With: Arduino
Product Type: Display Development Tools
Factory Pack Quantity: 25
Subcategory: Development Tools
Unit Weight: 113,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542900000
CNHTS:
8543709990
CAHTS:
8542900000
USHTS:
8531200020
KRHTS:
8542901000
MXHTS:
85429001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.