5980

Adafruit
485-5980
5980

Mfr.:

Description:
Development Boards & Kits - ARM Adafruit Feather RP2040 Adalogger - 8MB Flash with microSD Card - STEMMA QT / Qwiic

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
69
Expected 6/9/2026
104
Expected 8/13/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,86 € 12,86 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M0+
RP2040
Brand: Adafruit
Dimensions: 50.8 mm x 22.8 mm x 7 mm
Interface Type: I2C, SPI, UART, USB Type-C
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hong Kong
Assembly Country of Origin:
Hong Kong
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.