5976

Adafruit
485-5976
5976

Mfr.:

Description:
Interface Development Tools Adafruit DS2484 I2C to 1-Wire Bus Adapter Breakout - STEMMA QT / Qwiic JST SH 1mm

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
17
Expected 6/1/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,45 € 6,45 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Interface Development Tools
RoHS:  
Breakout Boards
I2C to 1-Wire
DS2484
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HK
Dimensions: 25.3 mm x 17.7 mm x 10 mm
Interface Type: 1-Wire, I2C
Operating Supply Voltage: 3 V/5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99