5954

Adafruit
485-5954
5954

Mfr.:

Description:
Input Devices Adafruit TRRS Trinkey - USB Key for Assistive Technology

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 582

Stock:
582 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,56 € 8,56 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Input Devices
RoHS:  
USB Key
Brand: Adafruit
Product Type: Input Devices
Factory Pack Quantity: 1
Subcategory: Input Devices
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
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hong Kong
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5954 TRRS Trinkey - USB Key

Adafruit 5954 TRRS Trinkey - USB Key is a compact, versatile USB key and TRRS breakout designed for Assistive Technology (AT) innovators. The Adafruit 5954 TRRS Trinkey is a cost-effective yet highly customizable AT device that connects to a USB A port and is ideal for creating switches or variable inputs through 3.5mm audio jacks. With six GPIO pins linked to a switched TRRS jack, users can detect plug insertions, configure pins as input, ground, or 3V power, and even support up to three switches or two analog potentiometers with a splitter. Powered by an ATSAMD21 microcontroller, it supports CircuitPython and Arduino for easy customization, enabling MIDI, serial, or HID keyboard/mouse functions. A NeoPixel LED and reset button add functionality, making it a flexible tool for hackers and creators.