5939

Adafruit
485-5939
5939

Mfr.:

Description:
Optical Sensor Development Tools Adafruit Infrared IR Remote Receiver - STEMMA JST PH 2mm

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
15
Expected 9/1/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,26 € 4,26 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Optical Sensor Development Tools
RoHS:  
Breakout Boards
Infrared Receiver
3 V to 5 V
Bulk
Brand: Adafruit
Dimensions: 25.3 mm x 17.7 mm x 7.1 mm
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hong Kong
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.