5928

Adafruit
485-5928
5928

Mfr.:

Description:
Ribbon Cables / IDC Cables 10 Pack Clearance - 26-pin GPIO IDC Ribbon Cable - 2x13 - Black with White Stripe

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Ribbon Cables / IDC Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ribbon Cable
IDC Socket
26 Position
IDC Socket
26 Position
Female / Female
6 in
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090

FEATURED PRODUCTS
ADAFRUIT