5907

Adafruit
485-5907
5907

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards Adafruit Terminal PiCowbell for Pico with Pre-Soldered Sockets - Reset Button & STEMMA QT

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,75 € 10,75 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Raspberry Pi Hats / Add-on Boards
RoHS:  
Add-On Boards
I2C
52.1 mm x 43.1 mm x 10.6 mm
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HK
Packaging: Bulk
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99