5869

Adafruit
485-5869
5869

Mfr.:

Description:
LED Light Bars & Light Strips Adafruit Neon-like NeoPixel Strip - RGBW Warm White - 144 LED/m - 5V - 1m

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,96 € 42,96 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: LED Light Bars & Light Strips
RoHS:  
Bulk
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541402000
ECCN:
EAR99

FEATURED PRODUCTS
ADAFRUIT