5836

Adafruit
485-5836
5836

Mfr.:

Description:
Data Conversion IC Development Tools Adafruit ADS7830 8-Channel 8-Bit ADC with I2C - STEMMA QT / Qwiic

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
65
Expected 8/13/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,12 € 5,12 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Data Conversion IC Development Tools
RoHS:  
Breakout Boards
ADC
ADS7830
2.7 V to 5.25 V
Bulk
Brand: Adafruit
Dimensions: 30.5 mm x 17.7 mm x 4.7 mm
Interface Type: I2C
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hong Kong
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.