5832

Adafruit
485-5832
5832

Mfr.:

Description:
Power Management IC Development Tools Adafruit INA228 - I2C 85V 20-bit High or Low Side Power Monitor - STEMMA QT / Qwiic

In Stock: 700

Stock:
700
Can Dispatch Immediately
On Order:
3
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,86 € 12,86 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Power Management IC Development Tools
RoHS:  
Breakout Boards
Current, Power & Voltage Monitor
3 V/5 V
85 V
INA228
Brand: Adafruit
Dimensions: 25.8 mm x 20.2 mm x 10.1 mm
Interface Type: I2C
Output Current: 10 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hong Kong
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.