5814

Adafruit
485-5814
5814

Mfr.:

Description:
Raspberry Pi Accessories Official Raspberry Pi 27W PD Power Supply 5.1V 5A with USB C

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
192
Expected 6/1/2026
53
Expected 7/21/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,69 € 15,69 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Raspberry Pi Accessories
RoHS:  
Power Supplies
USB Type-C PD
Raspberry Pi
Brand: Adafruit
Dimensions: 68.9 mm x 51.7 mm x 35.6 mm
Interface Type: USB Type-C
Operating Supply Voltage: 100 VAC to 240 VAC
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.