5811

Adafruit
485-5811
5811

Mfr.:

Description:
Data Conversion IC Development Tools Adafruit AD5693R Breakout Board - 16-Bit DAC with I2C Interface - STEMMA QT / qwiic

In Stock: 206

Stock:
206 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,42 € 9,42 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Data Conversion IC Development Tools
RoHS:  
Breakout Boards
DAC
AD5693R
3.3 V/5 V
Bulk
Brand: Adafruit
Dimensions: 25.2 mm x 17.6 mm x 4.8 mm
Interface Type: I2C
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hong Kong
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.