5771

Adafruit
485-5771
5771

Mfr.:

Description:
Display Development Tools Seeed Studio Round Touchscreen Display for Xiao / QT Py

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Display Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Expansion Boards
5 V
USB Type-C
Brand: Adafruit
Dimensions: 43 mm x 43 mm
Display Type: Capacitive
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 1.28 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.