5712

Adafruit
485-5712
5712

Mfr.:

Description:
Development Boards & Kits - ARM Adafruit Feather RP2040 RFM69 Packet Radio - 868 or 915MHz - RadioFruit and STEMMA QT

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 6/1/2026
6
Expected 7/22/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,16 € 17,16 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M0+
RP2040
Bulk
Brand: Adafruit
Dimensions: 52.2 mm x 23 mm x 7.3 mm
Interface Type: I2C, SPI, USB Type-C
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Hong Kong
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.