5708

Adafruit
485-5708
5708

Mfr.:

Description:
Interface Development Tools Adafruit CAN Pal - CAN Bus Transceiver - TJA1051T/3

In Stock: 463

Stock:
463
Can Dispatch Immediately
On Order:
610
Expected 7/22/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,40 € 3,40 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Interface Development Tools
RoHS:  
Breakout Boards
CAN
TJA1051T/3
Bulk
Brand: Adafruit
Dimensions: 20.3 mm x 20.2 mm x 4 mm
Interface Type: CAN
Operating Supply Voltage: 3.3 V to 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hong Kong
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.