5705

Adafruit
485-5705
5705

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards Witty Pi 4 L3V7 - RTC & Power Management for Raspberry Pi

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 5/21/2026
18
9
Expected 5/26/2026
9
Expected 6/11/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,75 € 30,75 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Raspberry Pi Hats / Add-on Boards
RoHS:  
Add-On Boards
RTC & Power Management
5 V
- 30 C
+ 80 C
65 mm x 30 mm x 7 mm
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Computing
Tool Is For Evaluation Of: MP3423, PCF85063A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9107000090
USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
MXHTS:
9107000100
ECCN:
EAR99