5663

Adafruit
485-5663
5663

Mfr.:

Description:
Switch IC Development Tools Adafruit PCA9546 4-Channel I2C Multiplexer - TCA9546A Compatible

In Stock: 164

Stock:
164 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,40 € 3,40 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Switch IC Development Tools
RoHS:  
Breakout Boards
Multiplexer / Demultiplexer Switch
PCA9546
I2C
Bulk
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: HK
Country of Origin: HK
Dimensions: 20.5 mm x 17.7 mm x 2.6 mm
Product Type: Switch IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

FEATURED PRODUCTS
ADAFRUIT