5659

Adafruit
485-5659
5659

Mfr.:

Description:
Cameras & Camera Modules Raspberry Pi Camera Module 3 NoIR - 12MP 75 Degree Infrared Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,95 € 27,95 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Cameras & Camera Modules
RoHS:  
Camera Modules
Raspberry Pi Camera Modules
4608 x 2592
2-Wire, MIPI-CSI-2
RAW10
0 C
+ 50 C
25 mm x 24 mm x 11.5 mm
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525890000
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99

FEATURED PRODUCTS
ADAFRUIT